StandexMeder 2500000080 MS08-PP Magnet Ring 20x20x16mm BaFe Max 60°C

Image Representative of Range

StandexMeder 2500000080 MS08-PP Magnet Ring 20x20x16mm BaFe Max 60°C

MPN
2500000080
EAN-13
2050003800969
Order Code
10-6879
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

The StandexMeder Electronics MS08-PP is a permanent magnet ring measuring 20 x 20 x 16 mm and is constructed from barium ferrite with a maximum temperature limit of 60 °C. This magnet is known for its ferromagnetic properties and high remanence, making it suitable for use in motors and as a magnetic fastener. It is commonly used in applications requiring strong, reliable magnetism such as in miniature reed switches and various other magnetic devices.
Type Permanent magnet
Material BaFe
Dimensions (L x W x H) 20 x 20 x 16 mm
Bore Ø 9.15mm
Enclosure Type Ring
Length 20mm
Misc Attribute 1 MS08-PP
Misc Attribute 2 Ba
Temperature limit (max.) 60°C
Thickness/ Height 16mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot