R-TECH 337158 Steel Washers BZP M4 - Pack Of 100

MPN
337158
Brand
R-TECH
EAN-13
5053556010714
Order Code
33-7158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1.20
10+ £1.02
50+ £0.876
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stock

These R-TECH 337158 Steel Flat Washers have a bright zinc-plated, passivated finish.
Designed to spread fastener loads and prevent surface damage. They can also be used as spacers.
Suitable for electronic, industrial, domestic and general use.


  • Washer Size: M4
  • Hole Diameter: 4.3mm
  • Outside Diameter: 9mm
  • Material: Steel, 140HV
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Flat
Inside Diameter M4
Finish Bright Zinc Plated
Material Steel
Pack Quantity 100

Reviews

Be the first to submit a review

Trustpilot