R-TECH 524366 3-4 Nylon Round Spacers 4.0mm - Pack Of 50

MPN
524366
Brand
R-TECH
EAN-13
5053556004713
Order Code
52-4366
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.62
10+ £3.15
25+ £2.90
50+ £2.64
100+ £2.42
250+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 386 in stockAdditional 200 due on 10/03/2027

Circular nylon 6.6 spacers with a 5mm outside diameter and a 3.1mm inside diameter, making them suitable for use with M3 threaded screws.


  • Length 4mm
  • Outside diameter: 5mm
  • Inside diameter: 3.1mm
  • Material: Nylon 6.6
  • Colour: natural
  • UL94-V2 rated
  • Supplied in packs of 50
Type Round spacer
Body Length 4mm
External Diameter 5mm
For Screw Size 3.1mm
Material Nylon 66

Reviews

Be the first to submit a review

Trustpilot