R-TECH 337067 Pozi Countersunk Machine Screws BZP M3 6mm - Pack Of 100

MPN
337067
Brand
R-TECH
EAN-13
5053556009800
Order Code
33-7067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £1.61
10+ £1.37
50+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stock

These R-TECH 337067 Countersunk Pozidriv Machine Screws have a flat head and a bright zinc-plated, passivated finish for corrosion resistance.
Suitable for general use in areas where a flush surface fit is required.


  • Thread Size: M3
  • Length: 6mm
  • Head Dimensions: 5.6 x 1.65mm
  • Material: Steel, Grade 4.8
  • Finish: Bright Zinc-plated, Clear passivated
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 6mm
Screw Head Style Pozidriv
Material Grade 4.8 Steel

Reviews

Be the first to submit a review

Trustpilot