Stahlwille 40103636 14 36 Combination Spanner 36 mm

MPN
40103636
Brand
Stahlwille
EAN-13
4018754019403
Order Code
65-5316
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £54.66
10+ £52.73
50+ £52.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Long design according to DIN 3113 Shape B and ISO 7738 Form. g. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 36mm
Length 480mm
Material Chrome steel alloy
Material properties chrome plated
Width 74mm

Reviews

Be the first to submit a review

Trustpilot