Stahlwille 40083232 13 32 Combination Spanner 32 mm

MPN
40083232
Brand
Stahlwille
EAN-13
4018754018963
Order Code
65-5295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £27.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Design according to DIN 3113 Shape A and ISO 7738 Form A. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 32mm
Length 360mm
Material Chrome steel alloy
Material properties chrome plated
Width 70mm

Reviews

Be the first to submit a review

Trustpilot