Sortimo 600.000.2278 L-BOXX 136 FG Tool Box Durable ABS Empty |
10-6648
|
|
Despatched within 4 working days - 10 in stock
|
1+ £127.14
Price per unit Ex VAT
|
Black |
|
|
Black |
107mm |
|
378mm |
311mm |
3.65kg |
|
|
Tool box (empty) |
Acrylonitrile butadiene styrene |
Sortimo L-BOXX 136 Tool Box 600.000.3650 Empty Durable ABS Construction |
10-6649
|
|
Despatched within 4 working days - 7 in stock
|
1+ £56.59
Price per unit Ex VAT
|
Grey |
|
|
|
107mm |
|
378mm |
311mm |
2.2kg |
|
|
Tool box (empty) |
Acrylonitrile butadiene styrene |
Sortimo 600.000.3651 L-BOXX 238 Tool Box Empty ABS Lightweight Durable |
10-6650
|
|
Despatched within 4 working days - 7 in stock
|
1+ £53.62
Price per unit Ex VAT
|
Grey |
|
|
|
209mm |
|
378mm |
306mm |
2.8kg |
|
|
Tool box (empty) |
Acrylonitrile butadiene styrene |
Sortimo 600.000.3652 L-BOXX 374 Tool Box Empty ABS Durable and Sturdy |
10-6651
|
|
Despatched within 4 working days - 7 in stock
|
1+ £67.73
Price per unit Ex VAT
|
Grey |
|
|
|
337mm |
|
378mm |
294mm |
3.4kg |
|
|
Tool box (empty) |
Acrylonitrile butadiene styrene |
Sortimo 600.001.0108 L-BOXX LS 306 Tool Box 445x358x332mm Impact-Resistant |
10-6660
|
|
Despatched within 4 working days - 1 in stock
|
1+ £76.89
Price per unit Ex VAT
|
Grey |
332mm |
445mm |
|
|
358mm |
|
|
|
(L x W x H) 445 x 358 x 332 mm |
25kg |
Tool box (empty) |
Acrylonitrile butadiene styrene |
Sortimo L-BOXX 600.001.0109 Tool Box Empty ABS Durable and Lightweight |
10-6661
|
|
Despatched same day - 2 in stockBack-order availability date - 27/11/2026
|
1+ £43.91
Price per unit Ex VAT
|
Grey |
|
|
|
71mm |
|
378mm |
313mm |
2.1kg |
|
|
Tool box (empty) |
Acrylonitrile butadiene styrene |