Sortimo 600.000.3652 L-BOXX 374 Tool Box Empty ABS Durable and Sturdy

MPN
600.000.3652
Brand
Sortimo
EAN-13
4045294202484
Order Code
10-6651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £67.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Sortimo L-BOXX 374 is an empty tool box made from acrylonitrile butadiene styrene, known for its durability and impact resistance. Manufactured by Sortimo, it features clip-in compatibility with other L-BOXX cases for efficient tool storage and organisation. Typically used by professionals in various trades, it is ideal for securely transporting and storing tools on-site.
Type Tool box (empty)
Colour Grey
Material Acrylonitrile butadiene styrene
Inside height 337mm
Inside Width 378mm
Internal depth 294mm
Weight 3.4kg

Reviews

Be the first to submit a review

Trustpilot