Sortimo L-BOXX 136 Tool Box 600.000.3650 Empty Durable ABS Construction

MPN
600.000.3650
Brand
Sortimo
EAN-13
4045294202507
Order Code
10-6649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £56.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Sortimo L-BOXX 136 FG 600.000.3650 tool box is a durable plastic case made from acrylonitrile butadiene styrene. This empty tool storage solution is designed for organised and secure transportation of various tools. Ideal for professional and personal use, it ensures efficient tool management and easy access.
Type Tool box (empty)
Colour Grey
Material Acrylonitrile butadiene styrene
Inside height 107mm
Inside Width 378mm
Internal depth 311mm
Weight 2.2kg

Reviews

Be the first to submit a review

Trustpilot