Sortimo 600.001.0108 L-BOXX LS 306 Tool Box 445x358x332mm Impact-Resistant

MPN
600.001.0108
Brand
Sortimo
EAN-13
4045294228484
Order Code
10-6660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £84.12 £76.89
10+ £74.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sortimo L-BOXX LS 306, model 600.001.0108, is an empty tool box made from durable acrylonitrile butadiene styrene. Measuring 445 x 358 x 332 mm, it provides ample storage space for a variety of tools. Ideal for professionals, this tool storage solution allows for convenient organisation and transport of essential tools.
Type Tool box (empty)
Height 332mm
Length 445mm
Width 358mm
Colour Grey
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 445 x 358 x 332 mm
Max. load Capacity 25kg

Reviews

Be the first to submit a review

Trustpilot