Sortimo 600.000.3651 L-BOXX 238 Tool Box Empty ABS Lightweight Durable

MPN
600.000.3651
Brand
Sortimo
EAN-13
4045294202491
Order Code
10-6650
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £63.08 £53.62
10+ £52.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Sortimo L-BOXX 238, model 600.000.3651, is a durable tool box made of acrylonitrile butadiene styrene. This empty, versatile storage solution is ideal for organising and transporting tools. It is commonly used by professionals for its robust design and ease of stacking with other Sortimo products.
Type Tool box (empty)
Colour Grey
Material Acrylonitrile butadiene styrene
Inside height 209mm
Inside Width 378mm
Internal depth 306mm
Weight 2.8kg

Reviews

Be the first to submit a review

Trustpilot