Sortimo 600.000.2278 L-BOXX 136 FG Tool Box Durable ABS Empty

MPN
600.000.2278
Brand
Sortimo
EAN-13
4045294250737
Order Code
10-6648
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £127.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by Sortimo, the L-BOXX 136 FG 600.000.2278 is an empty tool box made from durable acrylonitrile butadiene styrene. Key features include its robust construction and suitability for varied tool storage needs. It is typically used by professionals requiring organised and sturdy tool transport solutions.
Type Tool box (empty)
Colour Black
Material Acrylonitrile butadiene styrene
Factory colour Black
Inside height 107mm
Inside Width 378mm
Internal depth 311mm
Weight 3.65kg

Reviews

Be the first to submit a review

Trustpilot