Sortimo L-BOXX 600.001.0109 Tool Box Empty ABS Durable and Lightweight

MPN
600.001.0109
Brand
Sortimo
EAN-13
4045294202514
Order Code
10-6661
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.66 £43.91
10+ £42.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 27/11/2026

The Sortimo L-BOXX 102 FG 600.001.0109 is a durable tool box made from acrylonitrile butadiene styrene. This plastic case, designed for tool storage, offers a robust and versatile solution for organising and transporting tools. Ideal for professionals, it ensures tools are securely stored and easily accessible.
Type Tool box (empty)
Colour Grey
Material Acrylonitrile butadiene styrene
Inside height 71mm
Inside Width 378mm
Internal depth 313mm
Weight 2.1kg

Reviews

Be the first to submit a review

Trustpilot