Sortimo 6100000305 L-BOXX Tool Box ABS Black 442x357x118 mm |
10-6670
|
|
Despatched within 4 working days - 2 in stock
|
1+ £43.41
Price per unit Ex VAT
|
118mm |
442mm |
357mm |
Acrylonitrile butadiene styrene |
(L x W x H) 442 x 357 x 118 mm |
Black |
65mm |
378mm |
L-BOXX |
2.067 |
Tool box (empty) |
Black |
Sortimo 6100000306 L-BOXX 136 Tool Box Impact-Resistant ABS 442x357x151mm |
10-6671
|
|
Despatched within 4 working days - 58 in stock
|
1+ £46.09
Price per unit Ex VAT
|
151mm |
442mm |
357mm |
Acrylonitrile butadiene styrene |
(L x W x H) 442 x 357 x 151 mm |
Black |
101mm |
378mm |
L-BOXX |
2.227 |
Tool box (empty) |
Black |
Sortimo 6100000307 L-BOXX 238 Tool Box ABS Black 442x357x253mm Impact-Resistant |
10-6672
|
|
Despatched within 4 working days - 71 in stock
|
1+ £61.48
Price per unit Ex VAT
|
253mm |
442mm |
357mm |
Acrylonitrile butadiene styrene |
(L x W x H) 442 x 357 x 253 mm |
Black |
203mm |
378mm |
L-BOXX |
2.743 |
Tool box (empty) |
Black |
Sortimo 6100000308 L-BOXX 374 Toolbox ABS Black Robust Impact-Resistant |
10-6673
|
|
Despatched within 4 working days - 13 in stock
|
1+ £66.47
Price per unit Ex VAT
|
389mm |
442mm |
357mm |
Acrylonitrile butadiene styrene |
(L x W x H) 442 x 357 x 389 mm |
Black |
339mm |
378mm |
L-BOXX |
3.344 |
Tool box (empty) |
Black |
Sortimo 6100000336 i-BOXX 72 Tool Box Black ABS 367x316x72mm Empty |
10-6676
|
|
Despatched within 4 working days - 44 in stock
|
1+ £15.11
Price per unit Ex VAT
|
72mm |
367mm |
367mm |
Polycarbonate (PC) |
(L x W x H) 367 x 367 x 72 mm |
Black |
64mm |
316mm |
i-BOXX |
1.4kg |
Tool box (empty) |
Black |
Sortimo 6100000362 L-BOXX 102 Tool box Empty ABS Black 445x358x118mm |
10-6678
|
|
Despatched within 4 working days - 22 in stock
|
1+ £50.80
Price per unit Ex VAT
|
118mm |
445mm |
358mm |
Acrylonitrile butadiene styrene |
(L x W x H) 445 x 358 x 118 mm |
|
61mm |
378mm |
L-BOXX |
|
Tool box (empty) |
Black |