Sortimo 6100000307 L-BOXX 238 Tool Box ABS Black 442x357x253mm Impact-Resistant

MPN
6100000307
Brand
Sortimo
EAN-13
4045294844578
Order Code
10-6672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £61.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Sortimo L-BOXX 238, model number 6100000307, is a robust tool storage box made from acrylonitrile butadiene styrene and finished in black. With dimensions of 442 x 357 x 253 mm, it offers ample space for organising tools and equipment. Ideal for professional tradespeople and DIY enthusiasts, it serves as a versatile and durable solution for keeping tools secure and accessible.
Type Tool box (empty)
Height 253mm
Length 442mm
Width 357mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 442 x 357 x 253 mm
Factory colour Black
Inside height 203mm
Inside Width 378mm
Series L-BOXX
Weight 2.743

Reviews

Be the first to submit a review

Trustpilot