Sortimo 6100000308 L-BOXX 374 Toolbox ABS Black Robust Impact-Resistant

MPN
6100000308
Brand
Sortimo
EAN-13
4045294844585
Order Code
10-6673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £66.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Sortimo L-BOXX 374, manufactured by Sortimo, offers durable tool storage with its robust acrylonitrile butadiene styrene construction. This black tool box is spacious with dimensions of 442 x 357 x 389 mm, providing ample space for organizing tools and accessories. It's ideal for professionals needing efficient, portable storage solutions for their tools.
Type Tool box (empty)
Height 389mm
Length 442mm
Width 357mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 442 x 357 x 389 mm
Factory colour Black
Inside height 339mm
Inside Width 378mm
Series L-BOXX
Weight 3.344

Reviews

Be the first to submit a review

Trustpilot