Sortimo 6100000362 L-BOXX 102 Tool box Empty ABS Black 445x358x118mm

MPN
6100000362
Brand
Sortimo
EAN-13
4014599125095
Order Code
10-6678
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £56.90 £50.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Sortimo L-BOXX 102, model 6100000362, is a tool storage solution made from durable acrylonitrile butadiene styrene (ABS) in black and transparent colours. Measuring 445 x 358 x 118 mm, this empty toolbox is ideal for organising and transporting various tools efficiently. It's typically used in professional and personal settings where sturdy and reliable tool organisation is needed.
Type Tool box (empty)
Height 118mm
Length 445mm
Width 358mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 445 x 358 x 118 mm
Inside height 61mm
Inside Width 378mm
Series L-BOXX

Reviews

Be the first to submit a review

Trustpilot