Sortimo 6100000306 L-BOXX 136 Tool Box Impact-Resistant ABS 442x357x151mm

MPN
6100000306
Brand
Sortimo
EAN-13
4045294844561
Order Code
10-6671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £54.64 £46.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Sortimo L-BOXX 136 is a tool storage solution made from durable acrylonitrile butadiene styrene, offering robust protection. Measuring 442 x 357 x 151 mm, it provides ample space for organising tools effectively. Ideal for professionals and DIY enthusiasts, this black tool box is perfect for keeping tools secure and organised in various work environments.
Type Tool box (empty)
Height 151mm
Length 442mm
Width 357mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 442 x 357 x 151 mm
Factory colour Black
Inside height 101mm
Inside Width 378mm
Series L-BOXX
Weight 2.227

Reviews

Be the first to submit a review

Trustpilot