Sortimo 6100000305 L-BOXX Tool Box ABS Black 442x357x118 mm

MPN
6100000305
Brand
Sortimo
EAN-13
4045294844554
Order Code
10-6670
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.41
10+ £41.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sortimo L-BOXX 102, model number 6100000305, is a robust tool storage solution made from acrylonitrile butadiene styrene (ABS) in black. Measuring 442 x 357 x 118 mm, this empty tool box is designed for easy organization and transport of tools in various work environments. Ideal for professionals, it provides a durable and versatile option for securely storing and carrying equipment.
Type Tool box (empty)
Height 118mm
Length 442mm
Width 357mm
Colour Black
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 442 x 357 x 118 mm
Factory colour Black
Inside height 65mm
Inside Width 378mm
Series L-BOXX
Weight 2.067

Reviews

Be the first to submit a review

Trustpilot