Sortimo 6100000336 i-BOXX 72 Tool Box Black ABS 367x316x72mm Empty

MPN
6100000336
Brand
Sortimo
EAN-13
4045294846183
Order Code
10-6676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Sortimo i-BOXX 72 by Sortimo is an empty tool box made from durable acrylonitrile butadiene styrene. It measures 367 x 316 x 72 mm and serves as a compact tool storage solution. Ideal for organising and transporting small tools and accessories, this tool box is perfect for both professional and personal use.
Type Tool box (empty)
Height 72mm
Length 367mm
Width 367mm
Colour Black
Material Polycarbonate (PC)
Dim (L x W x H) 367 x 367 x 72 mm
Factory colour Black
Inside height 64mm
Inside Width 316mm
Series i-BOXX
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot