SLV 143390 Track Lighting Spotlight High voltage GU10 Black matt |
17-5921
|
|
Available to back orderBack order, lead time 14 days
|
1+ £24.27
| 1+ |
£24.27 |
| 10+ |
£22.95 |
| 50+ |
£22.79 |
Price per unit Ex VAT
|
|
Black (matt) |
|
3.6cm |
|
(Ø x H) 3.6 cm x 7.4 cm |
7.4cm |
|
83.00mm |
|
|
1 |
|
II |
50W |
|
350° |
85° |
0.1250kg |
|
SLV 143430 Track Lighting Spotlights GU10 High voltage Black matt |
17-5922
|
|
Available to back orderBack order, lead time 14 days
|
1+ £42.82
Price per unit Ex VAT
|
|
Black (matt) |
|
6cm |
|
(Ø x H) 6 cm x 14 cm |
14cm |
|
80.00mm |
Aluminium |
|
2 |
|
II |
50W |
|
350° |
200° |
0.4490kg |
|
SLV 143440 High voltage mounting rail light GU10 Black matt 1 Circuit Track |
17-5923
|
|
Available to back orderBack order, lead time 14 days
|
1+ £27.53
Price per unit Ex VAT
|
|
Black (matt) |
|
6cm |
|
(Ø x H) 6 cm x 16 cm |
16cm |
|
80.00mm |
Aluminium |
|
1 |
|
II |
50W |
|
350° |
200° |
0.2660kg |
|
SLV 143960 Enola high voltage rail light black LED 50 W GU10 1-phase spotlight |
17-5924
|
|
Available to back orderBack order, lead time 14 days
|
1+ £76.47
Price per unit Ex VAT
|
|
Black |
LED (monochrome) |
7cm |
|
(Ø x H) 7 cm x 30 cm |
30cm |
|
150cm |
Aluminium |
|
1 |
|
II |
50W |
50W |
|
|
610g |
1-phase |
SLV 153420 EURO SPOT high voltage rail light GU10 Black EUTRAC track lighting |
17-5925
|
|
|
1+ £76.28
Price per unit Ex VAT
|
Black |
|
|
|
n.a |
|
|
24.00cm |
24cm |
|
Aluminium |
1 |
I |
|
75W |
|
350° |
100° |
0.86kg |
|
SLV 153564 PURI High voltage rail light GU10 Silver-grey EUTRAC 3 Circuit |
17-5926
|
|
Available to back orderBack order, lead time 14 days
|
1+ £25.51
| 1+ |
£25.51 |
| 10+ |
£24.13 |
| 50+ |
£23.95 |
Price per unit Ex VAT
|
Silver-grey |
|
|
|
n.a |
|
|
|
9.9cm |
|
|
1 |
II |
|
50W |
|
350° |
85° |
0.18kg |
|