SLV 153420 EURO SPOT high voltage rail light GU10 Black EUTRAC track lighting

Order Code:

17-5925

Brand: SLV MPN: 153420 EAN-13: 4024163135344
Qty Unit Price (Ex VAT)
1+ £76.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 16/05/2026

SLV 153420, alternatively described as 1679577, is a technically sophisticated high voltage rail light designed for EUTRAC track lighting systems. This Euro Spot fixture is finished in black and utilises a GU10 lamp holder, offering compatibility with a wide range of halogen and LED bulbs. It is engineered to provide precise directional lighting, making it suitable for use in commercial and industrial environments where accent lighting is crucial, such as retail displays or architectural lighting. The high voltage configuration ensures efficient power use and compatibility with existing track lighting installations, making it a preferred choice for engineers seeking reliable and versatile lighting solutions.
Type High voltage mounting rail light
Colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 24.00cm
Length 24cm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type High voltage mounting rail light
Protection Class I
Rating per bulb 75W
Rotation range (max.) 350°
Swivel range (max.) 100°
Weight 0.86kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot