SLV 143430 Track Lighting Spotlights GU10 High voltage Black matt

MPN
143430
Brand
SLV
EAN-13
4024163144759
Order Code
17-5922
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

SLV 143430 Track Lighting Spotlights GU10 High Voltage Black Matt, also referred to as 1680154 - SLV 143430, exemplifies a versatile lighting solution engineered for diverse interior applications. This product is characterised by its compatibility with GU10 high voltage lamps, facilitating ease of installation and maintenance typically sought in commercial and residential settings. The black matt finish provides a sleek aesthetic while maintaining a durable exterior suited for environments requiring both function and style. Engineers and designers can utilise these track lighting spotlights in various configurations to achieve precise illumination in settings such as galleries, retail spaces, and office areas where adjustable lighting is advantageous.
Type High voltage mounting rail light
Base GU10
Colour Black (matt)
Diameter 6cm
Dimensions (Ø x H) 6 cm x 14 cm
Height 14cm
IP Rating IP20
Length 80.00mm
Material Aluminium
No. of bulbs 2
Operating Voltage 230V
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 50W
Rotation range (max.) 350°
Swivel range (max.) 200°
Weight 0.4490kg

Reviews

Be the first to submit a review

Trustpilot