SLV 153564 PURI High voltage rail light GU10 Silver-grey EUTRAC 3 Circuit

MPN
153564
Brand
SLV
EAN-13
4024163127226
Order Code
17-5926
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £30.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

SLV 153564, alternatively described as 1678980 - SLV 153564, is a high voltage rail light designed for use with the GU10 socket type. Constructed with a silver-grey finish, this product is compatible with the EUTRAC 3 Circuit track system, supporting versatile and efficient track lighting solutions. The SLV 153564 offers robust performance suitable for architectural lighting applications, prominently used in commercial and retail environments where precise and adaptable illumination is required. This product's engineering ensures reliable operation within environments demanding high voltage functionality.
Type High voltage mounting rail light
Colour Silver-grey
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Length 9.9cm
No. of bulbs 1
Operating Voltage 230V
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 50W
Rotation range (max.) 350°
Swivel range (max.) 85°
Weight 0.18kg

Reviews

Be the first to submit a review

Trustpilot