SLV 143960 Enola high voltage rail light black LED 50 W GU10 1-phase spotlight

MPN
143960
Brand
SLV
EAN-13
4024163149877
Order Code
17-5924
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £89.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

SLV 143960, a high-performance spotlight designed for precision lighting needs. This Enola high voltage rail light is equipped with a 50-watt LED housed in a sleek black assembly that supports GU10 fittings, optimised for integration within a 1-phase track system. Engineered for reliability and efficiency, the SLV 143960 is ideal for various engineering applications, including commercial lighting solutions, exhibition spaces, and architectural accent lighting where controlled illumination and adaptability are essential. The spotlight's high voltage capacity ensures exceptional performance and longevity, making it suitable for long-term installations requiring consistent and high-quality light output.
Type High voltage mounting rail light
Base GU10
Bulb Type LED (monochrome)
Colour Black
Diameter 7cm
Dimensions (Ø x H) 7 cm x 30 cm
Height 30cm
IP Rating IP20
Length 150cm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Power 50W
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 50W
Series 1-phase
Weight 610g

Reviews

Be the first to submit a review

Trustpilot