SLV 143390 Track Lighting Spotlight High voltage GU10 Black matt

MPN
143390
Brand
SLV
EAN-13
4024163144698
Order Code
17-5921
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £28.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

SLV 143390 Track Lighting Spotlight High voltage GU10 Black matt is a technically advanced lighting fixture designed for professional lighting systems. This product, also known as 1679096 - SLV 143390, features a robust construction with a black matt finish that complements modern commercial or industrial spaces. Engineered to accommodate a GU10 lamp, the spotlight operates at standard high-voltage levels, ensuring reliable performance in complex lighting setups. Its design is typically utilised in environments requiring precise directional light such as galleries, retail spaces, and architectural highlights, where it provides both functionality and aesthetic appeal. The track lighting mechanism allows for flexible positioning, making it an adaptable solution for various installation requirements.
Type High voltage mounting rail light
Base GU10
Colour Black (matt)
Diameter 3.6cm
Dimensions (Ø x H) 3.6 cm x 7.4 cm
Height 7.4cm
IP Rating IP20
Length 83.00mm
No. of bulbs 1
Operating Voltage 230V
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 50W
Rotation range (max.) 350°
Swivel range (max.) 85°
Weight 0.1250kg

Reviews

Be the first to submit a review

Trustpilot