SLV 143440 High voltage mounting rail light GU10 Black matt 1 Circuit Track

MPN
143440
Brand
SLV
EAN-13
4024163144742
Order Code
17-5923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.39 £27.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

SLV 143440, a high voltage mounting rail light identified alternately as product 1679097. This black matt GU10 light is designed for a 1 Circuit Track system, offering a sleek and minimalistic aesthetic that enhances both functionality and visual appeal. Engineered for robust performance, it accommodates the GU10 lamp base, ensuring straightforward installation and reliable illumination. Typical engineering applications include commercial or domestic lighting systems where modular track lighting solutions are advantageous for flexibility and customisation. The product's durable construction and precise design make it suitable for environments requiring dependable and adaptable lighting configurations.
Type High voltage mounting rail light
Material Aluminium
Length 80.00mm
Base GU10
Colour Black (matt)
Diameter 6cm
Dimensions (Ø x H) 6 cm x 16 cm
Height 16cm
IP Rating IP20
No. of bulbs 1
Operating Voltage 230V
Product Type High voltage mounting rail light
Protection Class II
Rating per bulb 50W
Rotation range (max.) 350°
Swivel range (max.) 200°
Weight 0.2660kg

Reviews

Be the first to submit a review

Trustpilot