SKS Hirschmann 932959001 PMS 0.64 Test Lead Kit 4mm Jack 1m Black/Red |
12-9475
|
|
Despatched within 4 working days - 39 in stock
|
1+ £31.79
Price per unit Ex VAT
|
1m |
1A |
Red/black |
0.5mm² |
PVC |
|
PMS 0,64 |
|
|
60V DC |
-15 to +70°C |
Banana jack 4mm |
0.64 mm socket |
Test lead kit |
Ni |
Nestable |
CAT I |
SKS Hirschmann 932961001 PMS 2 Test Lead Kit 2mm Plug 1m Black/Red |
12-9476
|
|
Despatched within 4 working days - 47 in stock
|
1+ £29.77
Price per unit Ex VAT
|
1m |
4A |
Red/black |
0.5mm² |
PVC |
2mm |
PMS 2 |
|
|
60V DC |
-15 to +70°C |
2 mm plug |
2 mm plug |
Test lead kit |
Ni |
Nestable |
CAT I |
SKS Hirschmann 933003001 Test Lead Kit 4mm 1.50m Black/Red 1 piece |
12-9477
|
|
Despatched within 4 working days - 7 in stock
|
1+ £56.87
Price per unit Ex VAT
|
1.5m |
16A |
Red/black |
1mm² |
Silicone |
|
PMS 4 KFZ |
|
|
60V DC |
-15 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
Test lead kit |
Ni |
Nestable |
CAT I |
SKS Hirschmann 935980410 Test Lead Kit 11 Flexible PVC Leads & Clips |
12-9708
|
|
Despatched within 4 working days - 51 in stock
|
1+ £46.71
Price per unit Ex VAT
|
1m |
16A |
Black, Red, Blue, Yellow, Green |
1mm² |
PVC |
|
|
Standard |
|
|
|
Banana jack 4mm |
Banana jack 4mm |
Test lead kit |
Ni |
Nestable |
CAT I |
SKS Hirschmann 972407001 PMS 4 CO Test Lead Kit 4 mm 1.00 m Black/Red |
12-9735
|
|
Despatched within 4 working days - 116 in stock
|
1+ £21.71
Price per unit Ex VAT
|
1m |
16A |
Red/black |
1mm² |
PVC |
4mm |
PMS 4 CO |
|
|
60V DC |
-15 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
Test lead kit |
Ni |
Nestable |
CAT I |
SKS Hirschmann 972604001 Test Lead Kit 4 mm Banana Jacks 1.00 m 5 Colours |
12-9741
|
|
Back order - 20 availableBack-order availability date - 03/12/2026
|
1+ £72.45
Price per unit Ex VAT
|
1m |
16A |
Black, Red, Blue, Yellow, Green |
1mm² |
PVC |
4 mm spring-loaded plugs |
PMS 4 LMLH |
|
4mm |
60V DC |
-15 to +70°C |
Banana jack 4mm |
Banana jack 4mm |
Test lead kit |
Ni |
Nestable |
CAT I |