SKS Hirschmann 972604001 Test Lead Kit 4 mm Banana Jacks 1.00 m 5 Colours

Image Representative of Range

SKS Hirschmann 972604001 Test Lead Kit 4 mm Banana Jacks 1.00 m 5 Colours

MPN
972604001
EAN-13
4250260215744
Order Code
12-9741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £72.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 04/12/2026

The SKS Hirschmann PMS 4 LMLH test lead kit features banana jacks with a 4 mm diameter and includes cables 1.00 m long in black, red, blue, yellow, and green. It's commonly used for electrical testing and measurement applications. The durable test leads provide reliable connections and efficient performance.
Cable Length 1m
Nominal Current 16A
Type Test lead kit
Colour Black, Red, Blue, Yellow, Green
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4 mm spring-loaded plugs
Jack Diameter 4mm
Material PVC
Misc Attribute PMS 4 LMLH
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot