SKS Hirschmann 935980410 Test Lead Kit 11 Flexible PVC Leads & Clips

Image Representative of Range

SKS Hirschmann 935980410 Test Lead Kit 11 Flexible PVC Leads & Clips

MPN
935980410
EAN-13
4002044226596
Order Code
12-9708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £46.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The SKS Hirschmann 935980410 test lead kit features banana jacks measuring 4 mm, with a length of 1.00 m, and comes in five colours: black, red, blue, yellow, and green. It is typically used for connecting electronic test equipment like multimeters and oscilloscopes. This kit is ideal for ensuring secure and reliable electrical connections in testing environments.
Cable Length 1m
Nominal Current 16A
Type Test lead kit
Colour Black, Red, Blue, Yellow, Green
Contact Material Ni
Cross Section 1mm²
Material PVC
Misc Attribute 1 Standard
Plug Features Nestable
Reading Category CAT I
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot