SKS Hirschmann 933003001 Test Lead Kit 4mm 1.50m Black/Red 1 piece

Image Representative of Range

SKS Hirschmann 933003001 Test Lead Kit 4mm 1.50m Black/Red 1 piece

MPN
933003001
EAN-13
4002044026899
Order Code
12-9477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £56.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The SKS Hirschmann PMS 4 KFZ test lead kit includes a 1.50 m banana cable with 4 mm banana jacks in black and red. This kit is ideal for measurement and testing applications, providing reliable connections for electrical diagnostics. It is commonly used in automotive and laboratory settings.
Cable Length 1.5m
Nominal Current 16A
Type Test lead kit
Colour Red/black
Contact Material Ni
Cross Section 1mm²
Material Silicone
Misc Attribute PMS 4 KFZ
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot