SKS Hirschmann 932959001 PMS 0.64 Test Lead Kit 4mm Jack 1m Black/Red

Image Representative of Range

SKS Hirschmann 932959001 PMS 0.64 Test Lead Kit 4mm Jack 1m Black/Red

MPN
932959001
EAN-13
4002044026905
Order Code
12-9475
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The SKS Hirschmann PMS 0,64 test lead kit includes banana jack connectors with a 4 mm diameter and 0.64 mm sockets. The leads are 1.00 metre long, available in black and red, making them ideal for measurement and testing applications. This set is suitable for connecting electronic testing equipment and ensuring accurate electrical measurements.
Cable Length 1m
Nominal Current 1A
Type Test lead kit
Colour Red/black
Contact Material Ni
Cross Section 0.5mm²
Material PVC
Misc Attribute PMS 0,64
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B 0.64 mm socket

Reviews

Be the first to submit a review

Trustpilot