SKS Hirschmann 972407001 PMS 4 CO Test Lead Kit 4 mm 1.00 m Black/Red

Image Representative of Range

SKS Hirschmann 972407001 PMS 4 CO Test Lead Kit 4 mm 1.00 m Black/Red

MPN
972407001
EAN-13
4002044181482
Order Code
12-9735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The SKS Hirschmann PMS 4 CO test lead kit features 4 mm banana jacks and a 1.00 m length, available in black and red. It is designed for precise measurements and testing applications. This set is ideal for electrical technicians and engineers conducting various diagnostic tasks.
Cable Length 1m
Nominal Current 16A
Type Test lead kit
Colour Red/black
Contact Material Ni
Cross Section 1mm²
Diameter/connectortype 4mm
Material PVC
Misc Attribute PMS 4 CO
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A Banana jack 4mm
Type B Banana jack 4mm

Reviews

Be the first to submit a review

Trustpilot