SKS Hirschmann 932961001 PMS 2 Test Lead Kit 2mm Plug 1m Black/Red

Image Representative of Range

SKS Hirschmann 932961001 PMS 2 Test Lead Kit 2mm Plug 1m Black/Red

MPN
932961001
EAN-13
4002044026929
Order Code
12-9476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The SKS Hirschmann PMS 2 test lead kit includes 2 mm plugs and a 1.00 m length, available in black and red. This set is ideal for precise measurements and testing applications. Common uses include connecting instruments and components in electronic testing environments.
Cable Length 1m
Nominal Current 4A
Type Test lead kit
Colour Red/black
Contact Material Ni
Cross Section 0.5mm²
Diameter/connectortype 2mm
Material PVC
Misc Attribute PMS 2
Nominal Voltage 60V DC
Plug Features Nestable
Reading Category CAT I
Temperature Range -15 to +70°C
Type A 2 mm plug
Type B 2 mm plug

Reviews

Be the first to submit a review

Trustpilot