Signal Construct MBRD151208A LED Bulb Red BA15d 230V AC/DC 12 LEDs 360° Light |
07-0936
|
|
Despatched within 4 working days - 7 in stock
|
1+ £16.18
| 1+ |
£16.18 |
| 10+ |
£14.69 |
| 50+ |
£14.54 |
Price per unit Ex VAT
|
Red |
|
LED bulb |
No |
BA15d |
230V |
19mm |
(Ø x L) 19 mm x 45 mm |
n.rel. |
45mm |
100000 |
-30°C |
+70°C |
1 |
360° |
Signal Construct MBRD151218A Yellow LED Bulb BA15d 230V AC/DC 360° Light |
07-0937
|
|
Despatched within 4 working days - 5 in stock
|
1+ £16.57
Price per unit Ex VAT
|
Yellow |
|
LED bulb |
No |
BA15d |
230V |
19mm |
(Ø x L) 19 mm x 45 mm |
n.rel. |
45mm |
100000 |
-30°C |
+70°C |
1 |
360° |
Signal Construct MBRD151248A LED Bulb Blue BA15d 230V 360° Light |
07-0938
|
|
Despatched within 4 working days - 2 in stock
|
1+ £19.59
Price per unit Ex VAT
|
Blue |
|
LED bulb |
No |
BA15d |
230V |
19mm |
(Ø x L) 19 mm x 45 mm |
n.rel. |
45mm |
100000 |
-30°C |
+70°C |
1 |
360° |
Signal Construct MBRD151258A LED Bulb BA15d 230V 360° Light Shockproof |
07-0939
|
|
Despatched within 4 working days - 48 in stock
|
1+ £20.28
Price per unit Ex VAT
|
White |
3000 K |
LED bulb |
No |
BA15d |
230V |
19mm |
(Ø x L) 19 mm x 45 mm |
n.rel. |
45mm |
100000 |
-30°C |
+70°C |
1 |
360° |
Signal Construct MBRD151268A LED Bulb White BA15d 230V 360° Light Distribution |
07-0940
|
|
Despatched within 4 working days - 10 in stock
|
1+ £20.79
Price per unit Ex VAT
|
White |
4500 K |
LED bulb |
No |
BA15d |
230V |
19mm |
(Ø x L) 19 mm x 45 mm |
n.rel. |
45mm |
100000 |
-30°C |
+70°C |
1 |
360° |
Signal Construct MBRD151278A LED Bulb Green BA15d 12 LEDs 230V Shockproof |
07-0941
|
|
Despatched within 4 working days - 13 in stock
|
1+ £19.82
Price per unit Ex VAT
|
Green |
|
LED bulb |
No |
BA15d |
230V |
19mm |
(Ø x L) 19 mm x 45 mm |
n.rel. |
45mm |
100000 |
-30°C |
+70°C |
1 |
360° |