Signal Construct MBRD151268A LED Bulb White BA15d 230V 360° Light Distribution

MPN
MBRD151268A
EAN-13
2050007086178
Order Code
07-0940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.79
10+ £19.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Signal Construct LED bulb MBRD151268A offers reliable illumination with its white light output and is compatible with 230 V DC/AC systems. Designed as a LED indicator light, it fits a BA15d socket, making it ideal for various signalling applications. Typically used in control panels or machinery, this bulb ensures energy-efficient performance and long-lasting durability.
Type LED bulb
Colour White
Dimmable No
Base BA15d
Operating Voltage 230V
Colour Temperature Range 4500 K
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot