Signal Construct MBRD151278A LED Bulb Green BA15d 12 LEDs 230V Shockproof

MPN
MBRD151278A
EAN-13
2050007086185
Order Code
07-0941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.82
10+ £18.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Signal Construct's MBRD151278A is a green LED bulb featuring a BA15d base suitable for 230 V DC/AC applications. Known for its reliability, this LED indicator light is ideal for use in control panels and signal systems. Its durability and high visibility make it a perfect choice for both industrial and residential settings.
Type LED bulb
Colour Green
Dimmable No
Base BA15d
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot