Signal Construct MBRD151248A LED Bulb Blue BA15d 230V 360° Light

MPN
MBRD151248A
EAN-13
2050007086154
Order Code
07-0938
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.59
10+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Signal Construct manufactures the MBRD151248A LED bulb, a blue indicator light designed for 230 V DC/AC use. This LED bulb has a BA15d base, making it suitable for various pilot light applications. It is typically used in control panels and equipment requiring clear visual signalling.
Type LED bulb
Colour Blue
Dimmable No
Base BA15d
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot