Signal Construct MBRD151208A LED Bulb Red BA15d 230V AC/DC 12 LEDs 360° Light

MPN
MBRD151208A
EAN-13
2050007086130
Order Code
07-0936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.18
10+ £14.69
50+ £14.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Signal Construct's MBRD151208A is a red LED bulb designed for both DC and AC voltages of 230 volts. This LED indicator light features a BA15d base, making it suitable for various signal and pilot light applications. Typically, it is used in control panels, instrumentation, and electrical equipment to provide clear visual indicators.
Type LED bulb
Colour Red
Dimmable No
Base BA15d
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot