Signal Construct MBRD151258A LED Bulb BA15d 230V 360° Light Shockproof

MPN
MBRD151258A
EAN-13
2050007086161
Order Code
07-0939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.28
10+ £18.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

Signal Construct produces the MBRD151258A LED bulb, suitable for both 230 V DC and AC applications. The bulb is an energy-efficient indicator light with a BA15d base, providing reliable white lighting. Typical applications include use as a pilot or indicator light in various electrical devices and control panels.
Type LED bulb
Colour White
Dimmable No
Base BA15d
Operating Voltage 230V
Colour Temperature Range 3000 K
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot