Signal Construct MBRD151218A Yellow LED Bulb BA15d 230V AC/DC 360° Light

MPN
MBRD151218A
EAN-13
2050007086147
Order Code
07-0937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Signal Construct MBRD151218A LED bulb is a yellow indicator light designed for use with 230 V DC/AC. The bulb features a BA15d base, making it suitable for a variety of lighting applications. It is commonly used as a pilot light in industrial settings for visual indication purposes.
Type LED bulb
Colour Yellow
Dimmable No
Base BA15d
Operating Voltage 230V
Diameter 19mm
Dim (Ø x L) 19 mm x 45 mm
Energy efficiency rating n.rel.
Length 45mm
Lifespan 100000
Maximum Temperature -30°C
Min. temperature +70°C
Moisture Sensitiviy Level (MSL) 1
Radiation Angle 360°

Reviews

Be the first to submit a review

Trustpilot