Siemens Stepper Motors & Controllers Circuit protection 613797

Siemens Brand: Siemens
The Siemens SIRIUS safety relays are integral components designed to ensure safety by monitoring and controlling electrical circuits across various voltage settings with specific contact configurations.
Description Image Product Buy Pricing (Ex VAT) Depth Dim Evaluation inputs Min. temperature Misc Attribute 1 Misc Attribute Misc Attribute 2 Model Nominal Current Nominal Voltage Nominal current - rounded value Number of outputs, safety related, delayed, with contact Number of outputs, safety related, undelayed, semiconductors Number of outputs, signalling function, delayed, semiconductors Number of outputs, signalling function, delayed, with contact Number of outputs, signalling function, undelayed, with contact Operating Voltage Release-delay Stop category according to IEC 60204 Suitable for monitoring of emergency-stop circuits
Siemens 3SK1111-1AB30 SIRIUS Safety relay 24V AC/DC 5A 3NO 1NC screw
Siemens 3SK1111-1AB30 SIRIUS Safety relay 24V AC/DC 5A 3NO 1NC screw
Standard range
Order code: 06-8909
MPN: 3SK11111AB30

Despatched within 4 working days - 15 in stock
1+ £172.87
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm One- and two-channel -25°C Screw connector 3SK1111-1AB30 Other 5A 5A 0 N/A N/A 0 0 24V DC/AC N/A 0 TRUE
Siemens 3SK11111AW20 SIRIUS Safety relay 3 NO/1 NC 110-240V AC/DC
Siemens 3SK11111AW20 SIRIUS Safety relay 3 NO/1 NC 110-240V AC/DC
Standard range
Order code: 06-8911
MPN: 3SK11111AW20

Despatched within 4 working days - 9 in stock
1+ £170.09
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm One- and two-channel -25°C Screw connector 3SK1111-1AW20 Other 0 N/A N/A 0 0 110 V-240V N/A 0 TRUE
Siemens 3SK11112AB30 SIRIUS Safety relay 24V AC/DC 5A 3NO/1NC Contacts
Siemens 3SK11112AB30 SIRIUS Safety relay 24V AC/DC 5A 3NO/1NC Contacts
Standard range
Order code: 06-8913
MPN: 3SK11112AB30

Despatched within 4 working days - 33 in stock
1+ £173.48
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm One- and two-channel -25°C Spring-loaded connection 3SK1111-2AB30 Other 5A 5A 0 N/A N/A 0 0 24V DC/AC N/A 0 TRUE
Siemens 3SK1121-1AB40 SIRIUS Safety relay 24V DC 5A 3 NO 1 NC screw
Siemens 3SK1121-1AB40 SIRIUS Safety relay 24V DC 5A 3 NO 1 NC screw
Standard range
Order code: 06-8915
MPN: 3SK11211AB40

Despatched within 4 working days - 1 in stock
1+ £214.97
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm One- and two-channel -25°C Screw connector 3SK1121-1AB40 Other 5A 24V DC 5A 0 N/A N/A 0 0 24V DC N/A 0 TRUE
Siemens 3SK11211CB42 SIRIUS Safety relay 24V DC 0.5-30s delay
Siemens 3SK11211CB42 SIRIUS Safety relay 24V DC 0.5-30s delay
Extended range
Order code: 06-8917
MPN: 3SK11211CB42

Available to back orderBack order, lead time 11 days
1+ £261.92
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm One- and two-channel -25°C 3SK1121-1CB42 Other 24V DC 0 N/A N/A 0 0 0.5 - 30s 0 + 1 TRUE
Siemens 3SK11212AB40 SIRIUS Safety relay 24V DC 3NO 1NC spring-loaded
Siemens 3SK11212AB40 SIRIUS Safety relay 24V DC 3NO 1NC spring-loaded
Standard range
Order code: 06-8918
MPN: 3SK11212AB40

Despatched within 4 working days - 2 in stock
1+ £214.97
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm One- and two-channel -25°C 3SK1121-2AB40 Other 24V DC 0 N/A N/A 0 0 N/A 0 TRUE
Siemens 3SK12111BB40 SIRIUS Safety relay output extension 24 V DC 5 A
Siemens 3SK12111BB40 SIRIUS Safety relay output extension 24 V DC 5 A
Standard range
Order code: 06-8919
MPN: 3SK12111BB40

Despatched within 4 working days - 3 in stock
1+ £165.39
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm N/A -25°C Screw connector 3SK1211-1BB40 Other 5A 24V DC 5A 0 N/A 0 0 0 24V DC N/A 0 N/A
Siemens SIRIUS 3SK12112BB40 Safety relay 24V DC 5A 4RO 1NC push-in
Siemens SIRIUS 3SK12112BB40 Safety relay 24V DC 5A 4RO 1NC push-in
Standard range
Order code: 06-8921
MPN: 3SK12112BB40

Despatched within 4 working days - 3 in stock
1+ £155.84
Price per unit Ex VAT
121.6mm (W x H x D) 22.5 x 100 x 121.6 mm N/A -25°C Spring-loaded connection 3SK1211-2BB40 Other 5A 24V DC 5A 0 N/A 0 0 0 24V DC N/A 0 N/A
Siemens 3SK2122-2AA10 SIRIUS Safety relay 24V DC SILCL3 spring-type
Siemens 3SK2122-2AA10 SIRIUS Safety relay 24V DC SILCL3 spring-type
Extended range
Order code: 06-8923
MPN: 3SK21222AA10

Available to back orderBack order, lead time 11 days
1+ £521.75
Price per unit Ex VAT
124.5mm (W x H x D) 45 x 100 x 124.5 mm N/A -40°C 3SK2122-2AA10 Basic device 24V DC N/A 4 N/A N/A N/A N/A 0 + 1 TRUE

Trustpilot