Siemens 3SK2122-2AA10 SIRIUS Safety relay 24V DC SILCL3 spring-type

MPN
3SK21222AA10
Brand
Siemens
EAN-13
4047621004587
Order Code
06-8923
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £521.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3SK2122-2AA10 circuit protection device operates at 24 V DC, providing reliable safety functions for electrical systems. Key attributes include its compact design and robust performance, making it ideal for industrial automation applications. This device is commonly used to safeguard electrical circuits in manufacturing and processing environments.
Type Circuit protection
Control voltage 1 N/A
Control voltage 2 N/A
Depth 124.5mm
Dim (W x H x D) 45 x 100 x 124.5 mm
Evaluation inputs N/A
Height 100mm
IP Rating IP20
Maximum Temperature 60°C
Min. temperature -40°C
Misc Attribute 3SK2122-2AA10
Model Basic device
Nominal Voltage 24V DC
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact N/A
Number of outputs, safety related, undelayed, semiconductors 4
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact N/A
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact N/A
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Performance level according to EN ISO 13849-1 Level e
Power Consumption N/A
Rated switch current N/A
Release-delay N/A
SIL according to IEC 61508 3
Stop category according to IEC 60204 0 + 1
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches TRUE
Suitable for monitoring of optoelectronic protection equipment TRUE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches TRUE
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves TRUE
Suitable for rail mounting FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Voltage type for actuating DC
Width 45mm
With approval according to UL TRUE
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps TRUE
With feedback circuit N/A
With muting function FALSE
With start input N/A

Reviews

Be the first to submit a review

Trustpilot