Siemens 3SK11111AW20 SIRIUS Safety relay 3 NO/1 NC 110-240V AC/DC

MPN
3SK11111AW20
Brand
Siemens
EAN-13
4011209913516
Order Code
06-8911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £170.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Siemens 3SK1111-1AW20 is a circuit protection device operating at a voltage range of 110-240 V AC and 110-230 V DC. Key features include reliable overcurrent protection and easy integration into electrical systems. It is typically used in industrial and commercial settings to safeguard electrical equipment from damage.
Type Circuit protection
Control voltage 1 N/A
Control voltage 2 N/A
Depth 121.6mm
Dim (W x H x D) 22.5 x 100 x 121.6 mm
Evaluation inputs One- and two-channel
Height 100mm
IP Rating IP20
Maximum Temperature 60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3SK1111-1AW20
Model Other
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 110 V-240V
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Performance level according to EN ISO 13849-1 Level e
Power Consumption N/A
Rated switch current N/A
Release-delay N/A
SIL according to IEC 61508 3
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches FALSE
Suitable for monitoring of optoelectronic protection equipment FALSE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Voltage type for actuating AC/DC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps FALSE
With feedback circuit TRUE
With muting function FALSE
With start input TRUE

Reviews

Be the first to submit a review

Trustpilot