Siemens 3SK1121-1AB40 SIRIUS Safety relay 24V DC 5A 3 NO 1 NC screw

MPN
3SK11211AB40
Brand
Siemens
EAN-13
4011209913585
Order Code
06-8915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £214.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 3SK1121-1AB40 circuit protection device operates at 24 V DC with a nominal current of 5 A. It is ideal for safeguarding electrical circuits against overloads and short circuits. This product is commonly used in industrial and automation applications to ensure safe and reliable operation.
Type Circuit protection
Control voltage 1 N/A
Control voltage 2 N/A
Depth 121.6mm
Dim (W x H x D) 22.5 x 100 x 121.6 mm
Evaluation inputs One- and two-channel
Height 100mm
IP Rating IP20
Maximum Temperature 60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3SK1121-1AB40
Model Other
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 24V DC
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 24V DC
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Performance level according to EN ISO 13849-1 Level e
Power Consumption N/A
Rated switch current N/A
Release-delay N/A
SIL according to IEC 61508 3
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches TRUE
Suitable for monitoring of optoelectronic protection equipment TRUE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Screw connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Voltage type for actuating DC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps FALSE
With feedback circuit TRUE
With muting function FALSE
With start input TRUE

Reviews

Be the first to submit a review

Trustpilot