Siemens 3SK11112AB30 SIRIUS Safety relay 24V AC/DC 5A 3NO/1NC Contacts

MPN
3SK11112AB30
Brand
Siemens
EAN-13
4011209913523
Order Code
06-8913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £173.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Siemens 3SK1111-2AB30 circuit protection device operates with 24 V DC or 24 V AC and supports a nominal current of 5 A. Designed for reliable safety control, it is ideal for protecting electrical circuits in industrial automation environments. This product is popular for its solid performance in safeguarding sensitive equipment from overcurrent situations.
Type Circuit protection
Control voltage 1 N/A
Control voltage 2 N/A
Depth 121.6mm
Dim (W x H x D) 22.5 x 100 x 121.6 mm
Evaluation inputs One- and two-channel
Height 100mm
IP Rating IP20
Maximum Temperature 60°C
Min. temperature -25°C
Misc Attribute 1 Spring-loaded connection
Misc Attribute 2 3SK1111-2AB30
Model Other
Nominal Current 5A
Nominal current - rounded value 5A
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors N/A
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 24V DC/AC
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Performance level according to EN ISO 13849-1 Level e
Power Consumption N/A
Rated switch current N/A
Release-delay N/A
SIL according to IEC 61508 3
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits TRUE
Suitable for monitoring of magnetic switches TRUE
Suitable for monitoring of optoelectronic protection equipment TRUE
Suitable for monitoring of position switches TRUE
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Voltage type for actuating AC/DC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps FALSE
With feedback circuit TRUE
With muting function FALSE
With start input TRUE

Reviews

Be the first to submit a review

Trustpilot