Siemens SIRIUS 3SK12112BB40 Safety relay 24V DC 5A 4RO 1NC push-in

MPN
3SK12112BB40
Brand
Siemens
EAN-13
4011209913783
Order Code
06-8921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £155.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens offers the 3SK1211-2BB40 circuit protection device, designed for 24 V DC systems with a nominal current of 5 A. This component is ideal for safeguarding electrical circuits, ensuring reliable operation in various industrial applications. Typical uses include integration into electrical panels and automation systems where consistent circuit performance is crucial.
Type Circuit protection
Control voltage 1 N/A
Control voltage 2 N/A
Depth 121.6mm
Dim (W x H x D) 22.5 x 100 x 121.6 mm
Evaluation inputs N/A
Height 100mm
IP Rating IP20
Maximum Temperature 60°C
Min. temperature -25°C
Misc Attribute 1 Spring-loaded connection
Misc Attribute 2 3SK1211-2BB40
Model Other
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 24V DC
Number of outputs, safety related, delayed, semiconductors N/A
Number of outputs, safety related, delayed, with contact 0
Number of outputs, safety related, undelayed, semiconductors N/A
Number of outputs, safety related, undelayed, with contact 0
Number of outputs, signalling function, delayed, semiconductors 0
Number of outputs, signalling function, delayed, with contact 0
Number of outputs, signalling function, undelayed, semiconductors N/A
Number of outputs, signalling function, undelayed, with contact 0
Operating Voltage 24V DC
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Operating voltage DC N/A
Performance level according to EN ISO 13849-1 Level e
Power Consumption N/A
Rated switch current N/A
Release-delay N/A
SIL according to IEC 61508 3
Stop category according to IEC 60204 0
Suitable for monitoring of emergency-stop circuits N/A
Suitable for monitoring of magnetic switches N/A
Suitable for monitoring of optoelectronic protection equipment N/A
Suitable for monitoring of position switches N/A
Suitable for monitoring of proximity switches N/A
Suitable for monitoring of tactile sensors N/A
Suitable for monitoring of valves N/A
Suitable for rail mounting FALSE
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Type of electric connection Spring clamp connection
Type of safety according to IEC 61496-1 N/A
Voltage type (operating voltage) N/A
Voltage type (supply voltage) N/A
Voltage type for actuating DC
Width 22.5mm
With approval according to UL TRUE
With approval for BG BIA N/A
With approval for TÜV true
With detachable clamps FALSE
With feedback circuit FALSE
With muting function FALSE
With start input N/A

Reviews

Be the first to submit a review

Trustpilot