Siemens Interface Modules Contact module 613565

Siemens Brand: Siemens
The group of parts consists of Siemens SIRIUS ACT contact modules and pushbuttons, featuring various configurations for industrial electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Compatible with (details) Connection Contact Type Depth Dielectric Strength Dim Durability Electrical lifespan Height IP Rating Maximum Temperature Min. temperature Misc Attribute 1 Misc Attribute 2 Mounting method Mounting Type Number of contacts as normally closed contact Number of contacts as normally open contact Recess depth
Siemens 3SU14001AA101BA0 SIRIUS ACT Contact module 500V 1S screw connect
Siemens 3SU14001AA101BA0 SIRIUS ACT Contact module 500V 1S screw connect
Standard range
Order code: 06-9063
MPN: 3SU14001AA101BA0

Despatched within 4 working days - 173 in stock
1+ £3.85
Price per unit Ex VAT
Multicolour Front panel mounting Screws 1 maker 27.7mm (W x H x D) 9.8 x 33.2 x 27.7 mm 1.0E7 1.0E7 33.2mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-1AA10-1BA0 Front fastening Front panel fixed 0 1 27.7mm
Siemens 3SU14001AA101CA0 SIRIUS ACT 1 NC Contact module 500V screw mount
Siemens 3SU14001AA101CA0 SIRIUS ACT 1 NC Contact module 500V screw mount
Standard range
Order code: 06-9065
MPN: 3SU14001AA101CA0

Despatched within 4 working days - 28 in stock
1+ £3.85
Price per unit Ex VAT
Multicolour Front panel mounting Screws 1 breaker 27.7mm (W x H x D) 9.8 x 33.2 x 27.7 mm 1.0E7 1.0E7 33.2mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-1AA10-1CA0 Front fastening Front panel fixed 1 0 27.7mm
Siemens 3SU14001AA101EA0 SIRIUS Pushbutton 22mm round plastic illuminated
Siemens 3SU14001AA101EA0 SIRIUS Pushbutton 22mm round plastic illuminated
Standard range
Order code: 06-9069
MPN: 3SU14001AA101EA0

Despatched within 4 working days - 22 in stock
1+ £9.82
Price per unit Ex VAT
Screws 2 breakers 49.7mm 6kV (W x H x D) 9.8 x 34 x 49.7 mm 1000 0000 1000 0000 34mm IP20, IP40 3SU1400-1AA10-1EA0 With 2 contacts Front fastening Front panel fixed 2 0
Siemens 3SU14001AA103BA0 SIRIUS ACT Contact module 1S 500V front mount
Siemens 3SU14001AA103BA0 SIRIUS ACT Contact module 1S 500V front mount
Standard range
Order code: 06-9073
MPN: 3SU14001AA103BA0

Despatched within 4 working days - 74 in stock
1+ £4.18
Price per unit Ex VAT
Front panel mounting Spring-loaded contacts 1 maker 27.7mm (W x H x D) 9.8 x 36 x 27.7 mm 1.0E7 1.0E7 36mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-1AA10-3BA0 Front fastening Front panel fixed 0 1 27.7mm
Siemens 3SU1400-1AA10-3CA0 SIRIUS ACT Contact module 500V 1 NC panel mount
Siemens 3SU1400-1AA10-3CA0 SIRIUS ACT Contact module 500V 1 NC panel mount
Extended range
Order code: 06-9075
MPN: 3SU14001AA103CA0

Available to back orderBack order, lead time 10 days
1+ £3.90
Price per unit Ex VAT
Front panel mounting Spring-loaded contacts 1 breaker 27.7mm (W x H x D) 9.8 x 36 x 27.7 mm 1.0E7 1.0E7 36mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-1AA10-3CA0 Front fastening Front panel fixed 1 0 27.7mm
Siemens 3SU14002AA101BA0 SIRIUS Contact module 1 maker 500V 1S screw conn
Siemens 3SU14002AA101BA0 SIRIUS Contact module 1 maker 500V 1S screw conn
Standard range
Order code: 06-9079
MPN: 3SU14002AA101BA0

Despatched within 4 working days - 48 in stock
1+ £4.75
Price per unit Ex VAT
Multicolour Base Fixing Screws 1 maker 27.7mm (W x H x D) 9.8 x 33.2 x 27.7 mm 1.0E7 1.0E7 33.2mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-2AA10-1BA0 Floor fastening Floor fixed 0 1 27.7mm
Siemens 3SU14002AA101CA0 SIRIUS ACT Contact module 1 Breaker 500V 1NC
Siemens 3SU14002AA101CA0 SIRIUS ACT Contact module 1 Breaker 500V 1NC
Standard range
Order code: 06-9081
MPN: 3SU14002AA101CA0

Despatched within 4 working days - 52 in stock
1+ £4.64
Price per unit Ex VAT
Multicolour Base Fixing Screws 1 breaker 27.7mm (W x H x D) 9.8 x 33.2 x 27.7 mm 1.0E7 1.0E7 33.2mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-2AA10-1CA0 Floor fastening Floor fixed 1 0 27.7mm
Siemens 3SU14002AA103BA0 SIRIUS ACT Contact module 500V 1S spring mnt
Siemens 3SU14002AA103BA0 SIRIUS ACT Contact module 500V 1S spring mnt
Standard range
Order code: 06-9083
MPN: 3SU14002AA103BA0

Despatched within 4 working days - 64 in stock
1+ £5.35
10+ £5.29
50+ £5.24
Price per unit Ex VAT
Base Fixing Spring-loaded contacts 1 maker 27.7mm (W x H x D) 9.8 x 36 x 27.7 mm 1.0E7 1.0E7 36mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-2AA10-3BA0 Floor fastening Floor fixed 0 1 27.7mm
Siemens 3SU1400-2AA10-3CA0 SIRIUS ACT Contact module 1NC 500V spring-loaded
Siemens 3SU1400-2AA10-3CA0 SIRIUS ACT Contact module 1NC 500V spring-loaded
Standard range
Order code: 06-9085
MPN: 3SU14002AA103CA0

Despatched within 4 working days - 41 in stock
1+ £5.35
10+ £5.29
50+ £5.24
Price per unit Ex VAT
Multicolour Base Fixing Spring-loaded contacts 1 breaker 27.7mm (W x H x D) 9.8 x 36 x 27.7 mm 1.0E7 1.0E7 36mm IP40, IP20 +70°C -25°C Auxiliary contact type: Silver alloy 3SU1400-2AA10-3CA0 Floor fastening Floor fixed 1 0 27.7mm

Trustpilot