Siemens 3SU1400-2AA10-3CA0 SIRIUS ACT Contact module 1NC 500V spring-loaded

MPN
3SU14002AA103CA0
Brand
Siemens
EAN-13
4011209950948
Order Code
06-9085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Siemens 3SU1400-2AA10-3CA0 contact module is designed for use with electrical breakers and supports up to 500 V. It serves as a reliable component for switching and control applications in industrial environments. The module is suitable for integration into various electrical panels and control systems.
Type Contact module
Colour Multicolour
Compatible with (details) Base Fixing
Connection Spring-loaded contacts
Contact Type 1 breaker
Depth 27.7mm
Dim (W x H x D) 9.8 x 36 x 27.7 mm
Durability 1.0E7
Electrical lifespan 1.0E7
Height 36mm
IP Rating IP40, IP20
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Auxiliary contact type: Silver alloy
Misc Attribute 2 3SU1400-2AA10-3CA0
Model N/A
Mounting method Floor fastening
Mounting Type Floor fixed
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 6A
Recess depth 27.7mm
Switching current (max.) 10A
Switching Voltage 500V
Type of electric connection Spring clamp connection
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot