Siemens 3SU14001AA101CA0 SIRIUS ACT 1 NC Contact module 500V screw mount

MPN
3SU14001AA101CA0
Brand
Siemens
EAN-13
4011209950887
Order Code
06-9065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Siemens 3SU1400-1AA10-1CA0 is a contact module featuring one breaker with a voltage capacity of 500 V. Manufactured by Siemens, it is designed for secure and reliable operation in industrial control panels and electrical distribution systems. This module is suitable for use in various automation and electrical control applications.
Type Contact module
Colour Multicolour
Compatible with (details) Front panel mounting
Connection Screws
Contact Type 1 breaker
Depth 27.7mm
Dim (W x H x D) 9.8 x 33.2 x 27.7 mm
Durability 1.0E7
Electrical lifespan 1.0E7
Height 33.2mm
IP Rating IP40, IP20
Lamp holder N/A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Auxiliary contact type: Silver alloy
Misc Attribute 2 3SU1400-1AA10-1CA0
Model N/A
Mounting method Front fastening
Mounting Type Front panel fixed
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Product colour Black
Rated operation current Ie at AC-15, 230 V 6A
Recess depth 27.7mm
Switching current (max.) 10A
Switching Voltage 500V
Type of electric connection Screw connection
Width 9.8mm

Reviews

Be the first to submit a review

Trustpilot